Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse BLC-108 Circuit Protection Fuses Holders and Clips

  • Circuit Protection Fuse Block for Regular Blade 8P ATO/ATC Style
  • Jameco Part no.: 2720287
  • Manufacturer: OptiFuse
  • Manufacturer p/n: BLC-108
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
R33-R R33-R
Jameco ValuePro
$1.75
ZB3220-R ZB3220-R
Jameco ValuePro
$1.29
EFS609 EFS609
Jameco ValuePro
$2.25
0FS503-R 0FS503-R
Jameco ValuePro
$0.159
3517-JVP 3517-JVP
Jameco ValuePro
$0.11
GFS703-R GFS703-R
Jameco ValuePro
$1.09

$26.93 ea

845 ship on Nov. 24


# of units Price
1+ $26.93
10+ $25.43
100+ $19.04
500+ $17.64
1000+ $16.57

Request Larger Quantity Quote

Circuit Protection Fuse Block for Regular Blade 8P ATO/ATC Style

Features

  • Series: BLC-108
  • Accessory Type: Fuse Block
  • Fuse type: Automotive Blade Fuses
  • Fuse Size/Group: Regular (ATO/ATC Style)
  • Number of Circuits: 8
  • Current Rating: 25 A
  • Voltage Rating:32 VDC
  • Terminals Style: Quick Connect N/A 0.250"
  • Agency Approvals: N/A
  • IP Rating: N/A
  • Size (LxWxH): 3.13 x 3.36 x 0.83 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse Block for Regular Blade 8P ATO/ATC Style.



Report a problem
Suggest a product
Specification Value
Fuse TypeRegular (ATO/ATC Style)
Number of Fuses8
Current Rating25 A
Voltage Rating32 VDC
TerminationQuick Connect 0.250"
Product TypeAutomotive Blade Fuses
Manufacturer SeriesBLC-108
Device TypeFuse Block
Agency ApprovalsN/A
IP RatingN/A
Length3.13 in.
Width3.36 in.
Height0.83 in.


Report a problem
Suggest a product
Jameco Register
;