Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse BLC-65 Circuit Protection Fuses Holders and Clips

  • Circuit Protection Fuse Block Fuse Block for MIDI Style 58V 200A
  • Jameco Part no.: 2720447
  • Manufacturer: OptiFuse
  • Manufacturer p/n: BLC-65
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
R33-R R33-R
Jameco ValuePro
$1.75
ZB3220-R ZB3220-R
Jameco ValuePro
$1.29
EFS609 EFS609
Jameco ValuePro
$2.25
0FS503-R 0FS503-R
Jameco ValuePro
$0.159
3517-JVP 3517-JVP
Jameco ValuePro
$0.11
GFS703-R GFS703-R
Jameco ValuePro
$1.09

$10.61 ea

7,466 ship on Sep. 22


# of units Price
2+ $10.61
10+ $10.02
100+ $7.40
500+ $6.17
1000+ $5.44

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Circuit Protection Fuse Block Fuse Block for MIDI Style 58V 200A

Features

  • Series: BLC-65
  • Accessory Type: Fuse Block
  • Fuse type: Automotive Bolt-On Fuses
  • Fuse Size/Group: MIDI Style
  • Number of Circuits: 1
  • Current Rating: 200 A
  • Voltage Rating:58 VDC
  • Terminals Style: Stud
  • Agency Approvals: N/A
  • IP Rating: N/A
  • Size (LxWxH): 2.6 x 1.49 x 1.63 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse Block Fuse Block for MIDI Style 58V 200A.



Report a problem
Suggest a product
Specification Value
Fuse TypeMIDI Style
Number of Fuses1
Current Rating200 A
Voltage Rating58 VDC
TerminationStud
Product TypeAutomotive Bolt-On Fuses
Manufacturer SeriesBLC-65
Device TypeFuse Block
Agency ApprovalsN/A
IP RatingN/A
Length2.6 in.
Width1.49 in.
Height1.63 in.


Report a problem
Suggest a product
Jameco Register
;