Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse BLR-I-906-G Circuit Protection Fuses Holders and Clips

  • Circuit Protection Fuse Block for Regular Blade LED/Ground 6P
  • Jameco Part no.: 2720791
  • Manufacturer: OptiFuse
  • Manufacturer p/n: BLR-I-906-G
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
R33-R R33-R
Jameco ValuePro
$1.75
ZB3220-R ZB3220-R
Jameco ValuePro
$1.29
EFS609 EFS609
Jameco ValuePro
$2.25
0FS503-R 0FS503-R
Jameco ValuePro
$0.159
3517-JVP 3517-JVP
Jameco ValuePro
$0.11
GFS703-R GFS703-R
Jameco ValuePro
$1.09

$64.23 ea

537 ship on Sep. 22


# of units Price
1+ $64.23
10+ $61.59
100+ $46.76
500+ $43.32
1000+ $40.69

Request Larger Quantity Quote

Circuit Protection Fuse Block for Regular Blade LED/Ground 6P

Features

  • Series: BLR-I-906-G
  • Accessory Type: Fuse Block
  • Fuse type: Automotive Blade Fuses
  • Fuse Size/Group: Regular (ATO/ATC Style)
  • Number of Circuits: 6
  • Current Rating: 30 A
  • Voltage Rating:32 VDC
  • Terminals Style: Screw
  • Agency Approvals: N/A
  • IP Rating: N/A
  • Size (LxWxH): 5.2 x 4.65 x 1.5 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse Block for Regular Blade LED/Ground 6P.



Report a problem
Suggest a product
Specification Value
Fuse TypeRegular (ATO/ATC Style)
Number of Fuses6
Current Rating30 A
Voltage Rating32 VDC
TerminationScrew
Product TypeAutomotive Blade Fuses
Manufacturer SeriesBLR-I-906-G
Device TypeFuse Block
Agency ApprovalsN/A
IP RatingN/A
Length5.2 in.
Width4.65 in.
Height1.5 in.


Report a problem
Suggest a product
Jameco Register
;