Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing BPE2FF Power Transformers

  • Transformer Class 2 Energy Limiting Plug-In 40VA 120V Input 18V Ouput
  • Jameco Part no.: 2587063
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: BPE2FF
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$21.35 ea

12 ship on Sep. 22


# of units Price
1+ $21.35
5+ $20.25
25+ $19.25
100+ $18.35

Request Larger Quantity Quote

Transformer Class 2 Energy Limiting, Plug-In, 40VA, 120V Input, 18V Ouput

Features

  • Material: N/A
  • Standards: csa, ul
  • Primary (Input) VAC (RMS): 120
  • Secondary (Output) VAC (RMS): 18
  • Primary (Output) Current (RMS): 2.22
  • Power Rating (VA): 40
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, Class 2 energy limiting, plug-in, 40VA, 120V input, 18V ouput.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeTransformer
    Manufacturer SeriesBP
    Power Rating40 VA
    Primary Side Voltage120 VAC
    Secondary Side Voltage18 VAC
    Secondary Side Current2.22 A
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;