*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $3.25 |
| 10+ | $2.25 |
| 100+ | $1.95 |
| Specification | Value |
|---|---|
| Product Type | Phototransistor |
| Package | TO-18 |
| Polarity | NPN |
| Maximum Collector Emitter Voltage | 70V |
| Maximum Emitter Collector Voltage | N/A |
| Peak Wavelength | 850 nm |
| Lens Type | Water Clear |
| Half Intensity Angle Degrees | 10 |
| Maximum Collector Current | 50 mA |
| Maximum Dark Current | 100 nA |
| Maximum Light Current | 15000 uA |
| Maximum Rise Time | N/A |
| Maximum Fall Time | N/A |
| Power Dissipation | 250 mW |
| Maximum Collector Emitter Saturation Voltage | 0.3 V |
| Mounting | Through Hole |
| Pins | 3 |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 85°C |