Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing BS61 Electronic Enclosure Accessories

  • Enclosure Accessory Battery Clip Enclosures
  • Jameco Part no.: 2383575
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: BS61
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$1.60 ea

449 ship on Sep. 18


# of units Price
10+ $1.60
100+ $1.46
500+ $1.40
1000+ $1.36

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Enclosure Accessory Battery Clip Enclosures

Features

  • Material: ABS Plastic
  • Color: Black
  • Flame Rating: N/A
  • IP Rating: N/A
  • Product Category: Accessories
  • Type: battery holder
  • NEMA Rating: N/A
  • Max. P.C. Board Length (mm): N/A
  • Max. P.C. Board Width (mm): N/A
  • Material: N/A

Overview

hardware -battery clip for 9V battery.



Report a problem
Suggest a product
Specification Value
Product Type9V BATTERY CLIP
MaterialN/A
ColorBlack
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;