This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
This Intel Xeon processor is designed for high performance servers and workstations. It includes a high-quality passive heatsink with processor wind tunnel to assist the integrator in processor thermal management. This processor is intended to be professionally installed.
| Specification | Value |
|---|---|
| Package | PPGA604 |
| External Data Bus Width | 64 |
| Integrated Cache | YES |
| Floating Point Unit | YES |
| Maximum Clock Frequency | 3.4 GHz |
| Boundary Scan | YES |
| Speed | 3400 MHz |
| Number of Terminals | 604 |
| Address Bus Width (bits) | 64 |
| Body Material | Silicon |
| Maximum Input Voltage | 1.4 V |
| Minimum Input Voltage | 1.287 V |
| Input Voltage | 1.3 V |
| Maximum Operating Temperature | 70°C |
| Minimum Operating Temperature | 0°C |
| Temperature Grade | COMMERCIAL |
| Terminal Form | PIN |
| Surface Mount | NO |
| Microprocessor Type | CPU |
| Bit Size | 64 |
| Heat Sink | Yes |
| Processor | Intel XEON |
| Additional Feature | Collector Item, Intel 2005, In Original Box |
| Mounting | ZIF |
| Packaging | Box |