Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Serpac Electronic Enclosures C12,BK Electronic Enclosures

  • ABS Plastic Pocket Enclosure 2.4 x 3.75 x 1 Inches Black
  • Jameco Part no.: 675382
  • Manufacturer: Serpac Electronic Enclosures
  • Manufacturer p/n: C12,BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$2.35 ea

96 ship on Sep. 21


# of units Price
5+ $2.35
25+ $2.15
100+ $1.95
500+ $1.85
1000+ $1.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

ABS Plastic Pocket Enclosure 2.4 x 3.75 x 1 Inches Black

Features

  • Product Type: Pocket Enclosure
  • Material: ABS Plastic
  • Color: Black
  • Length: 2.400 in., 60.96 mm
  • Width: 3.750 in., 95.25 mm
  • Height: 1 in., 25.40 mm
  • Manufacturer Series: C-Series


Report a problem
Suggest a product
Specification Value
Product TypePocket Enclosure
MaterialABS Plastic
Length2.400 in., 60.96 mm
Width3.750 in., 95.25 mm
Height1 in., 25.40 mm
ColorBlack
Manufacturer SeriesC-Series


Report a problem
Suggest a product
Jameco Register
;