Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans C180-36 Assorted Fan Products

  • Fan Cord C180 Straight Head 36in Lead 10A 125/250VAC
  • Jameco Part no.: 2380951
  • Manufacturer: Orion Fans
  • Manufacturer p/n: C180-36
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
You May Also Like
HP75-24 HP75-24
Gardtec
$1.69
HP100-72P HP100-72P
Jameco ValuePro
$3.15
XARR-03VF XARR-03VF
Jameco ValuePro
$0.49
C180-12 C180-12
Orion Fans
$1.33
C180-24 C180-24
Orion Fans
$2.18
C180-48 C180-48
Orion Fans
$3.05

$2.44 ea

100 ship on Oct. 2


# of units Price
200+ $2.44
1000+ $2.06

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

C180, Straight Head, 36in lead, 10A 125/250VAC

Features

  • Head Style: C180
  • Number of Heads: 1
  • Cable Length: 36 inches
  • Termination: Blunt cut
  • Voltage Rating: 125/250VAC
  • Current Rating: 10 Amps

Overview

Fan cords are designed for fans that utilize terminals for their connection rather than lead wires. These cords can accomodate one fan or more and are available in various configuration, so you can plug it in to your fan regardless of its installed orientation.



Report a problem
Suggest a product
Specification Value
Length36 in.
Wire Gauge (AWG)18
Number of Conductors2
Connector TypeStraight
Agency ApprovalsUL, CUL, CE, UKCA


Report a problem
Suggest a product
Jameco Register
;