Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing C2F197036LG1 Rack Mount Enclosures

  • 40U 19W 36D C2 Frame (Light Gray) Cabinet 77.31 x 23 x 36 Inch
  • Jameco Part no.: 2587655
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: C2F197036LG1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$880.95 ea

11 ship on Sep. 22


# of units Price
1+ $880.95
5+ $853.95

Request Larger Quantity Quote

40U 19W 36D C2 Frame (Light Gray) Cabinet 77.31 x 23 x 36 Inch

Features

  • Material: N/A
  • Standards: taa-compliant
  • Rack Units: 40
  • Rack Type: Cabinet
  • Paint Color: RAL7035 Light Gray
  • Rail Type: Frame Only - No Rails
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

40U 19W 36D C2 Frame (Light Gray).

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeCabinet Frame Only - No Rails
Size Code40U
MaterialN/A
Manufacturer SeriesC2
Depth36 in.
Agency ApprovalsTAA-Compliant
Length77.31 in.
Width23 in.


Report a problem
Suggest a product
Jameco Register
;