Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing C2F198523BK1 Rack Mount Enclosures

  • 49U 19W 23D C2 Frame (Black) Cabinet 93.06 x 23 x 23.63 Inch
  • Jameco Part no.: 2587711
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: C2F198523BK1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$796.95 ea

8 ship on Sep. 21


# of units Price
1+ $796.95
5+ $771.95

Request Larger Quantity Quote

49U 19W 23D C2 Frame (Black) Cabinet 93.06 x 23 x 23.63 Inch

Features

  • Material: N/A
  • Standards: taa-compliant
  • Rack Units: 49
  • Rack Type: Cabinet
  • Paint Color: RAL9005 Black
  • Rail Type: Frame Only - No Rails
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

49U 19W 23D C2 Frame (Black).

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeCabinet Frame Only - No Rails
Size Code49U
MaterialN/A
Manufacturer SeriesC2
Depth23.63 in.
Agency ApprovalsTAA-Compliant
Length93.06 in.
Width23 in.


Report a problem
Suggest a product
Jameco Register
;