Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing C2T1936RBK1 Rack Components

  • Raised Cabinet Top Panel RAL9005 Black 2x23x36
  • Jameco Part no.: 2588263
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: C2T1936RBK1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$177.95 ea

12 ship on Sep. 22


# of units Price
1+ $177.95
5+ $167.65
25+ $159.25

Request Larger Quantity Quote

Raised Cabinet Top Panel RAL9005 Black 2x23x36

Features

  • Material: Mild Steel
  • Standards: taa-compliant
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeRAISED CABINET TOP PANEL
MaterialMild Steel
Manufacturer SeriesC2TR
Agency ApprovalsTAA-Compliant
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;