Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing C2T2423F10LG1 Rack Components

  • 10 InchFan 24 X 23 Inch Fan Top Grey
  • Jameco Part no.: 2588359
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: C2T2423F10LG1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$254.95 ea

8 Weeks Lead Time


# of units Price
1+ $254.95
5+ $241.85
25+ $232.15

Request Larger Quantity Quote

10"Fan 24 X 23" Fan Top Grey

Features

  • Material: Mild Steel
  • Standards: cruus, taa-compliant
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

10"Fan 24 X 23" Fan Top Grey.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type550CFM CABINET FAN TOP
MaterialMild Steel
Manufacturer SeriesC2TF
Agency ApprovalsUL, CUL, TAA-Compliant
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;