| # of units | Price |
|---|---|
| 1+ | $289.95 |
| 5+ | $278.35 |
| 25+ | $269.95 |
400Cfm 24 X 23 Fan Top Grey.
| Specification | Value |
|---|---|
| Product Type | 400CFM CABINET FAN TOP |
| Material | Mild Steel |
| Manufacturer Series | C2TF |
| Height | 26.03 in. |
| Agency Approvals | UL, CUL, TAA-Compliant |
| Length | 79.5 in. |
| Width | 28.07 in. |
| Compliance | Compliance Docs |