Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Ceramic Capacitor 0.1uF 20% 50V X7R Radial Through Hole

  • Jameco Part no.: 2357287
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: C320C104M5R5TA-JVP
  • HTS code: 8532.24.0060
You May Also Like
MD.1 MD.1
Major Brands
$0.19
MD.01 MD.01
Murata
$0.19
MD.22 MD.22
James Electronics
$0.45
MD.47 MD.47
Jameco ValuePro
$0.49
MD.047 MD.047
James Electronics
$0.12
SR305E105MAR SR305E105MAR
AVX
$0.59

$0.12 ea

3,527 In Stock
9,000 ship on Sep. 25


# of units Price
10+ $0.12
50+ $0.11
100+ $0.095
500+ $0.09
1000+ $0.075

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Ceramic Capacitor 0.1uF 20% 50V X7R Radial

Features

  • Series: SkyCap® SR
  • Capacitance: 0.1 µF (100 nF)
  • Tolerance: ±10%
  • Voltage - Rated: 50 V
  • Temperature Coefficient: X7R
  • Operating Temperature: -55°C to 125°C
  • Ratings: n/a
  • Applications: General Purpose
  • Mounting Type: Through Hole
  • Package: Radial
  • Lead Spacing: 0.200" (5.08 mm)
  • Lead Style: Formed Leads


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.1
Capacitance (pF)100000
Capacitance0.1 uF, 100000 pF
Voltage Rating50 VDC
Tolerance20%
DielectricX7R


Report a problem
Suggest a product
Jameco Register
;