| # of units | Price |
|---|---|
| 1+ | $49.55 |
| 5+ | $47.15 |
| 25+ | $44.85 |
| 100+ | $43.15 |
Type 3R Screw Cover no K/O's- 10 x 10 x x 6 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Galvanized Steel |
| Length | 10 in. |
| Width | 10 in. |
| Height | 6 in. |
| Agency Approvals | csa, ul, NEMA type-3r |
| Manufacturer Series | C3RSCNKO |
| IP Rating | IP24 |
| Compliance | Compliance Docs |