| # of units | Price |
|---|---|
| 1+ | $76.45 |
| 5+ | $72.75 |
| 25+ | $70.15 |
Type 3R Screw Cover - 12 x 12 x 8 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Galvanized Steel |
| Length | 12 in. |
| Width | 12 in. |
| Height | 8 in. |
| Agency Approvals | csa, ul, NEMA type-3r |
| Manufacturer Series | C3RSC |
| IP Rating | IP24 |
| Compliance | Compliance Docs |