| # of units | Price |
|---|---|
| 1+ | $284.55 |
| 5+ | $272.95 |
| 25+ | $267.35 |
Type 3R Hinge Cover - 18 x 18 x 10 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Galvanized Steel |
| Length | 18 in. |
| Width | 18 in. |
| Height | 10 in. |
| Agency Approvals | csa, ul, NEMA type-3r |
| Manufacturer Series | C3RHCRMD |
| IP Rating | IP24 |
| Compliance | Compliance Docs |