| # of units | Price |
|---|---|
| 1+ | $248.95 |
| 5+ | $235.35 |
| 25+ | $225.95 |
Type 3R Hinge Lift Off Cover - 20 x 20 x 8 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Galvanized Steel |
| Length | 20 in. |
| Width | 20 in. |
| Height | 8 in. |
| Agency Approvals | csa, ul, NEMA type-3r |
| Manufacturer Series | C3RHCLO |
| IP Rating | IP24 |
| Compliance | Compliance Docs |