| # of units | Price |
|---|---|
| 1+ | $456.95 |
| 5+ | $437.75 |
| 25+ | $428.65 |
Type 3R Hinge Cover - 30 x 24 x 10 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Galvanized Steel |
| Length | 30 in. |
| Width | 24 in. |
| Height | 10 in. |
| Agency Approvals | csa, ul, NEMA type-3r |
| Manufacturer Series | C3RHCRMD |
| IP Rating | IP24 |
| Compliance | Compliance Docs |