Type 3R Hinge Cover - 42 x 30 x 12 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Galvanized Steel |
| Length | 42 in. |
| Width | 30 in. |
| Height | 12 in. |
| Agency Approvals | csa, ul, NEMA type-3r |
| Manufacturer Series | C3RHCRMD |
| IP Rating | IP24 |
| Compliance | Compliance Docs |