Type 3R Hinge Cover - 48 x 36 x 16 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Galvanized Steel |
| Length | 48 in. |
| Width | 36 in. |
| Height | 16 in. |
| Agency Approvals | csa, ul, NEMA type-3r |
| Manufacturer Series | C3RHCRMD |
| IP Rating | IP24 |
| Compliance | Compliance Docs |