| # of units | Price |
|---|---|
| 1+ | $60.35 |
| 5+ | $57.35 |
| 25+ | $54.45 |
| 100+ | $52.35 |
Type 3R Hinge Cover - 8 x 6 x 4 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Galvanized Steel |
| Length | 8 in. |
| Width | 6 in. |
| Height | 4 in. |
| Agency Approvals | csa, ul, NEMA type-3r |
| Manufacturer Series | C3RHCRSM |
| IP Rating | IP24 |
| Compliance | Compliance Docs |