Type 3R Meter 2 Dr Cabinet - 48x48x12 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 48 in. |
| Width | 48 in. |
| Height | 12 in. |
| Agency Approvals | csa, NEMA type-3r |
| Manufacturer Series | C3RMC |
| IP Rating | IP24 |
| Compliance | Compliance Docs |