| # of units | Price |
|---|---|
| 1+ | $261.95 |
| 5+ | $248.25 |
| 25+ | $238.45 |
Type 3R Wiring Trough - 10x10x48 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | N/A |
| Length | 10 in. |
| Width | 10 in. |
| Height | 48 in. |
| Agency Approvals | csa, ul, NEMA type-1, type-3r |
| Manufacturer Series | C3RWT |
| IP Rating | IP24 |
| Compliance | Compliance Docs |