Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing C3RWT636G Electrical Enclosures

  • C3Rwtg- Assembly 6 x 6 x 36 Inch
  • Jameco Part no.: 2590231
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: C3RWT636G
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$104.15 ea

63 ship on Sep. 21


# of units Price
1+ $104.15
5+ $99.85
25+ $96.85

Request Larger Quantity Quote

C3Rwtg- Assembly 6 x 6 x 36 Inch

Features

  • Material: Galvanized Steel
  • Standards: csa, ul
  • Type Rating: type-3r
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Type 3R Wiring Trough - 6X6X36 - Galv.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Enclosure
MaterialGalvanized Steel
Length6 in.
Width6 in.
Height36 in.
Agency Approvalscsa, ul, NEMA type-3r
Manufacturer SeriesC3RWTG
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;