Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Xiamen Faratronic C42Q2224M6SA605 Film Metal Polyester Mylar Capacitors

  • 0.22uF 20% Mylar Film Capacitor 305VAC Radial
  • Jameco Part no.: 2394103
  • Manufacturer: Xiamen Faratronic
  • Manufacturer p/n: C42Q2224M6SA605
  • HTS code: 8532.25.0070
You May Also Like
MY.001 MY.001
James Electronics
$0.19
MY.01 MY.01
Jameco ValuePro
$0.49
MY.033 MY.033
James Electronics
$0.19
MY.047 MY.047
James Electronics
$0.69
MEF104K2A10 MEF104K2A10
Jameco ValuePro
$0.55
MEF474K100V10 MEF474K100V10
Jameco ValuePro
$1.09

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
10+ $0.15
50+ $0.12
100+ $0.10
500+ $0.08

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

0.22 µF 20% Mylar Film Capacitor 305VAC Radial

Features

  • Capacitance: 0.22 µF
  • Tolerance: ±20%
  • Voltage Rating: 305 VAC
  • Dielectric Material: Mylar
  • Operating Temperature: -40°C to 105°C
  • Mounting Type: Through Hole
  • Package: Radial
  • X2
  • Size: 17mm x 13 x 7 mm)
  • Termination: PC Pins
  • Applications: General Purpose


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.22
Voltage Rating305 VAC
Tolerance20%
Length17 mm
Depth7 mm
Height13 mm
Capacitance (pF)220000
DielectricX2
MountingThrough Hole
Capacitance0.22 uF, 220000 pF
Product TypeMetallized Polypropylene Film Capacitor


Report a problem
Suggest a product
Jameco Register
;