Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing C4DF3077VBK1 Rack Components

  • 44U 30W C4 Vented Door
  • Jameco Part no.: 2590847
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: C4DF3077VBK1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$527.95 ea

96 ship on Sep. 22


# of units Price
1+ $527.95
5+ $510.95

Request Larger Quantity Quote

44U 30W C4 Vented Door

Features

  • Material: Mild Steel
  • Standards: taa-compliant
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

C4 Perf Door 30X77.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type44U 30W C4 VENTED DOOR
Size Code44U
MaterialMild Steel
Manufacturer SeriesC4DF
Agency ApprovalsTAA-Compliant
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;