Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing C4F307736BK1 Rack Mount Enclosures

  • 44U 30W 36D C4 Frame Only Cabinet 83.5 x 30 x 36 Inch
  • Jameco Part no.: 2590935
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: C4F307736BK1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$1,006.95 ea

8 Weeks Lead Time


# of units Price
1+ $1,006.95
5+ $974.95

Request Larger Quantity Quote

44U 30W 36D C4 Frame Only Cabinet 83.5 x 30 x 36 Inch

Features

  • Material: Mild Steel
  • Standards: culus, zone4, taa-compliant
  • Rack Units: 44
  • Rack Type: Cabinet
  • Paint Color: RAL9005 Black
  • Rail Type: Frame Only - No Rails
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

C4 Frame 30W X 77H X36D.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeCabinet Frame Only - No Rails
Size Code44U
MaterialMild Steel
Manufacturer SeriesC4
Depth36 in.
Agency ApprovalsUL, CUL, Zone4, TAA-Compliant
Length83.5 in.
Width30 in.


Report a problem
Suggest a product
Jameco Register
;