Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing C4RR247731SBK1 Rack Components

  • 44U 24W 31.5D C4S Assembly Cabinet 83.75 x 24 x 31.5 Inch
  • Jameco Part no.: 2591127
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: C4RR247731SBK1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$2,827.95 ea

8 Weeks Lead Time


# of units Price
1+ $2,827.95
5+ $2,741.95

Request Larger Quantity Quote

44U 24W 31.5D C4S Assembly Cabinet 83.75 x 24 x 31.5 Inch

Features

  • Material: Mild Steel
  • Standards: culus, pci, zone4, taa-compliant
  • Rack Units: 44
  • Rack Type: Cabinet
  • Paint Color: Black
  • Rail Type: Square Hole with 10-32 Cage Nu
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

44U 24W 31.5D C4S ASSEMBLY.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type44U 24W 31.5D C4S ASSEMBLY
Size Code44U
MaterialMild Steel
Manufacturer SeriesC4RR
Height31.5 in.
Agency ApprovalsUL, CUL, PCI, Zone4, TAA-Compliant
Length83.75 in.
Width24 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;