Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing C4RR247736SBK1 Rack Mount Enclosures

  • 24W 44U 36D C4Rr Server Cabinet Assembly Cabinet 83.75 x 24 x 36 Inch
  • Jameco Part no.: 2591143
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: C4RR247736SBK1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$2,878.95 ea

14 ship on Sep. 21


# of units Price
1+ $2,878.95
5+ $2,791.95

Request Larger Quantity Quote

24W 44U 36D C4Rr Server Cabinet Assembly Cabinet 83.75 x 24 x 36 Inch

Features

  • Material: Mild Steel
  • Standards: culus, pci, zone4, taa-compliant
  • Rack Units: 44
  • Rack Type: Cabinet
  • Paint Color: RAL9005 Black
  • Rail Type: Square Hole with 10-32 Cage Nu
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

24W 44U 36D C4RR Server Cabinet Assembly.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeCabinet Square Hole with 10-32 Cage Nu
Size Code44U
MaterialMild Steel
Manufacturer SeriesC4RR
Depth36 in.
Agency ApprovalsUL, CUL, PCI, Zone4, TAA-Compliant
Length83.75 in.
Width24 in.


Report a problem
Suggest a product
Jameco Register
;