Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing C4XSC24246SS Electrical Enclosures

  • NEMA 4x Screw Cover 24x24x6 Stainless Steel 24 x 24 x 6 Inch
  • Jameco Part no.: 2591487
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: C4XSC24246SS
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$523.65 ea

14 ship on Sep. 23


# of units Price
1+ $523.65
5+ $505.95

Request Larger Quantity Quote

NEMA 4x Screw Cover 24x24x6 Stainless Steel 24 x 24 x 6 Inch

Features

  • Material: Stainless Steel
  • Standards: ul, ce, culus
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

N4X Screw Cover - 24X24X6 - 304Ss.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Enclosure
MaterialStainless Steel
Length24 in.
Width24 in.
Height6 in.
Agency Approvalsul, ce, culus
Manufacturer SeriesC4XSC
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;