Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Deluxe SMD Learn To Solder Kit

  • Jameco Part no.: 2735751
  • Manufacturer: Chaney Electronics
  • Manufacturer p/n: C6719
  • HTS code: 8543.70.9860
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
SL004 SL004
Sparkle Labs
$49.95
KIT-GSE BUNDLE KIT-GSE BUNDLE
Jameco KitPro
$32.95
2769 2769
Adafruit Industries
$120.85
JE911-EC JE911-EC
Jameco KitPro
$34.95
KIT-EFK BUNDLE KIT-EFK BUNDLE
Jameco KitPro
$89.95
TBv3-LAB TBv3-LAB
ETron Circuit Labs
$38.95

$16.95 ea

23 In Stock
More Available – 10 days


# of units Price
1+ $16.95
10+ $15.95
50+ $14.95

Request Larger Quantity Quote

Deluxe SMD Learn To Solder Kit

Features

  • Operates on one 9V battery (not included).
  • Size of PC board: 2" x 3".
  • Complete with all parts, PC board and instructions.
  • A super value!
  • Skill Level 2.
  • Related Items: C6364 - TYPE 2 Plastic Box

Overview

Here's the perfect way to gain experience in soldering, identification and use of Surface Mount Device (SMD) technology. This kit features 32 SMD components, including 3 SMD 8 pin ICs, microprocessor IC, capacitors, resistors, transistors and a LED. The first 24 components are parts used to gain ample soldering experience with SMD parts as the student solders the various parts onto the practice section of the PC board. The last 8 SMD components are used to make an IC type dual LED flasher. This section of the kit flashes a dual color SMD LED. It flashes red then green from the same LED. Not only does the student learn to solder SMD parts but in the end the student has an attractive and functional SMD dual color LED flasher to show for his/her effort. Operates on one 9V battery (not included). Size of PC board: 2" x 3". Complete with all parts, PC board and instructions. A super value! Skill Level 2.



Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit
Piece CountN/A
Product TypeDeluxe SMD Learn To Solder Kit


Report a problem
Suggest a product
Jameco Register
;