Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

10 in 1 Solar Energy Exploration Lab Kit

  • Jameco Part no.: 2736119
  • Manufacturer: Chaney Electronics
  • Manufacturer p/n: C6853
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8541.42.0080
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
WSEDU02 WSEDU02
Velleman
$17.95
WSAK185 WSAK185
Velleman
$8.00
TTG615 TTG615
Elenco Electronics
$30.95
TTG682 TTG682
Elenco Electronics
$13.95
C7041 C7041
Chaney Electronics
$84.95

$49.95 ea

10 Days Lead Time


# of units Price
1+ $49.95
5+ $46.45
25+ $43.15

Request Larger Quantity Quote

10 in 1 Solar Energy Exploration Lab Kit

Features

  • Re-usable Exploration Lab requires no soldering or previous electronic experience.
  • Enables any student to experiment with free electricity generated from the sun
  • Lab is meant to be used over and over again to save money
  • Complete with instruction manual and is designed so that the teacher does not need to be involved
  • Utilizes a quality universal plug-in breadboard with high quality powerful solar panel, resistors, diode, motor with prop, electronic buzzer, flashing LED, super capacitor and wires

Overview

This re-usable Exploration Lab requires no soldering or previous electronic experience. The lab enables any student to experiment with free electricity generated from the sun. The lab is meant to be used repeatedly to save money. The lab is complete with an instruction manual and is designed so that the teacher does not need to be involved (unless he or she desires to be). Utilizes a quality universal plug-in breadboard with high quality powerful solar panel, resistors, diode, motor with prop, electronic buzzer, flashing LED, super capacitor and wires.

There's nothing extra that you'll need to use this lab and unlike other solar labs on the market, you will get more value from our product as it has many experiments that are unique to our 10 in 1 Solar Exploration Lab. Of course, you'll get a propellor (prop) experiment plus 9 more fun and educational experiments to challenge your students. In addition, you will receive detailed descriptions of the concepts that each experiment covers. In all you will find that the added detail and additional experiments that the 10 in 1 offers make it a superior product more suitable for use in educating your students. Our Solar Energy Exploration Lab is a tremendous educational value and an excellent addition to your classroom curriculum.

This Lab comes with a special glass Solar Panel that produces a useful amount of voltage and current so that it can be used to perform your own experiments! This lab is totally reusable and comes complete with all parts, detailed instruction manual, breadboard, and solar panel. Listed below are the main experiments/activities that the student will perform. Skill Level 1.

Objectives

  • Experiment 1: Introduction to Solar Cells
  • Experiment 2 : Solar Panels
  • Experiment 3: Diode Action
  • Experiment 4: Solar Powered DC Motor
  • Experiment 5: Resistors and Color Code
  • Experiment 6 : Solar Powered Alarm
  • Experiment 7 : Solar Power Storage
  • Experiment 8 : Solar Powered Flashing Light
  • Experiment 9 : Solar Pulsating Alarm
  • Experiment 10: Another Environmentally Safe Method of Generating Power
  • Experiment 10: Another Environmentally Safe Method of Generating Power



Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Product Type10 in 1 Solar Energy Exploration Lab


Report a problem
Suggest a product
Jameco Register
;