Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

SPEED Wiring Products CA-02-03 Headers and PCB Receptacles

  • Cable Assembly Male to Female .093 Molex 2 Circuit 3ft 300 Volt 18 AWG PVC Jacket
  • Jameco Part no.: 2360223
  • Manufacturer: SPEED Wiring Products
  • Manufacturer p/n: CA-02-03
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.69.8000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CA-02-06 CA-02-06
SPEED Wiring Products
$28.75
CA-02-12 CA-02-12
SPEED Wiring Products
$31.65
CA-04-03 CA-04-03
SPEED Wiring Products
$35.45
CA-04-06 CA-04-06
SPEED Wiring Products
$37.45
CA-04-12 CA-04-12
SPEED Wiring Products
$39.45
CA-06-03 CA-06-03
SPEED Wiring Products
$44.35

$25.65 ea

25 ship on Oct. 5


# of units Price
25+ $25.65
50+ $23.95
100+ $21.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

Cable Assembly Male to Female .093 Molex 2 Circuit 3ft 300 Volt 18 AWG PVC Jacket

Features

  • "CA Series" Cable Sets
  • Cable: Grey PVC Jacket , Unshielded, 300V 18AWG multicolored copper wire
  • Molex .093 Series
  • Circuit count =2
  • Color = White/Natural
  • Material = Nylon Plastic
  • Contacts: Tin plated contacts , Male contacts in Plug, Female contacts in Receptacle
  • Length = 3 feet
  • Assembly #: CA-02-03
  • Connector 1: 03-09-2022
  • Connector 2: 03-09-1022

Overview

Multi-conductor cables sets using the Molex .093 series connectors that mate with our"HA Series" connectors sets for easy system integration. Perfect for stepper motors, sensors, lighting, PLC wiring, data circuits and other equipment that does not require shielded cable. Available in 3, 6 and 12 foot lengths and 2, 4, 6 and 12 circuits.



Report a problem
Suggest a product
Specification Value
Number of Contacts2
Pitch6.35 mm, 0.250 in.


Report a problem
Suggest a product
Jameco Register
;