Capacitive Proximity Sensor M18 x 70mm 8mm Range PNP-NO+NC 10-40VDC M12 Plug ECOLAB IP67/IP69K
Features
- Product Type: Capacitive Sensors
- Series: 520
- Dimensions: 107 x 173 x 35 mm (LxWxH)
- Harmonized Code: 85365080
- ECCN: EAR99
- Note: Replaces CA18CLF08PAM1
Overview
Capacitive Proximity Sensor, Flush Mountable, SensIng Range 8mm, Adjustable 2-10mm, Power Supply 10-40VDC, PNP Output, N.O. and N.C., Connector M12, Housing M18 x 70mm, 4th Generation Tripleshield, Improved EMC Performances, ECOLAB, IP67 IP69K
Report a problem
Suggest a product
| Specification |
Value |
| Product Type | Capacitive Sensor |
| Sensing Distance | 8 mm |
| Mounting Style | Flush |
| Voltage Rating | 10-40VDC |
| Output Type | PNP, NO and NC |
| IP Rating | IP67, IP69K |
Report a problem
Suggest a product