Capacitive Proximity Sensor M18 x 89.5mm 12mm Range NPN+PNP-NO+NC 10-40VDC 2m PVC Cable IP68
Features
- Product Type: Capacitive Sensors
- Series: 520
- Dimensions: 107 x 173 x 35 mm (LxWxH)
- Harmonized Code: 85365080
- ECCN: EAR99
Overview
Capacitive Proximity Sensor, Flush Mountable, SensIng Range 12mm, Adjustable 0.5-12mm, Power Supply 10-40VDC, NPN/PNP Output, N.O. and N.C., Cable PVC, Housing M18 x 89.5mm, Tripleshield, Teach-In, IP68
Report a problem
Suggest a product
| Specification |
Value |
| Product Type | Capacitive Sensor |
| Sensing Distance | 12 mm |
| Mounting Style | Flush |
| Voltage Rating | 10-40VDC |
| Output Type | NPN/PNP, NO and NC |
| IP Rating | IP68 |
Report a problem
Suggest a product