Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carling Technologies CA201-73 Toggle Switches

  • Toggle Switch SPST ON-OFF 20A 125VAC Panel Mount Rear
  • Jameco Part no.: 2347671
  • Manufacturer: Carling Technologies
  • Manufacturer p/n: CA201-73
  • HTS code: 8536.50.9031
You May Also Like
MTS-103 MTS-103
Jameco ValuePro
$1.29
T203T1B1A1QN T203T1B1A1QN
Jameco ValuePro
$2.25
66-1205 66-1205
Jameco ValuePro
$2.25
T101T6B6A1QN T101T6B6A1QN
Jameco ValuePro
$1.95
T203T6B6A1QN T203T6B6A1QN
Jameco ValuePro
$2.25
T103T1B1A2QN T103T1B1A2QN
Jameco ValuePro
$1.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $3.95
5+ $3.59
25+ $3.29

Request Larger Quantity Quote

Toggle Switch SPST Panel Mount

Features

  • Mounting Type: Panel Mount
  • Circuit: SPST
  • Switch Function: ON-OFF
  • Current Rating: 20 A
  • Voltage Rating: 125 VAC
  • Actuator Type: Standard Round
  • Actuator Length: 17.45mm
  • Illumination: Non-Illuminated
  • Termination Style: Quick Connect - 0.250" (6.3 mm)
  • Panel Cutout Dimensions: Circular - 12.70 mm Dia
  • Bushing Thread: 15/32-32
  • Operating Temperature: 0°C to 85°C
  • Electrical Life: 25,000 Cycles


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctiONON-OFF
Contact Rating20A @ 125VAC, 10A @ 250VAC
Mounting Hole0.5 in.
Termination StyleQuick Connect - 0.250" (6.3mm)


Report a problem
Suggest a product
Jameco Register
;