Capacitive Proximity Sensor M30 x 90.4mm 30mm Range PNP/PNP-NO+NC 10-40VDC M12 Plug IP68
Features
- Product Type: Capacitive Sensors
- Series: 520
- Dimensions: 107 x 173 x 35 mm (LxWxH)
- Harmonized Code: 85365080
- ECCN: EAR99
Overview
Capacitive Proximity Sensor, Non-Flush Mountable, SensIng Range 30mm, Adjustable 1-30mm, Power Supply 10-40VDC, PNP/PNP Output, N.O. and N.C., M12 Plug, Housing M30 x 90.4mm, Tripleshield, Teach-In, IP68
Report a problem
Suggest a product
| Specification |
Value |
| Product Type | Capacitive Sensor |
| Sensing Distance | 30 mm |
| Mounting Style | Non-Flush |
| Voltage Rating | 10-40VDC |
| Output Type | PNP/PNP, NO and NC |
| IP Rating | IP68 |
Report a problem
Suggest a product