Capacitive Proximity Sensor M30 x 91mm 25mm Range NPN/PNP-NO+NC 10-40VDC 2m PVC Cable IP68
Features
- Product Type: Capacitive Sensors
- Series: 520
- Dimensions: 107 x 173 x 35 mm (LxWxH)
- Harmonized Code: 85365080
- ECCN: EAR99
Overview
Capacitive Proximity Sensor, Non-Flush Mountable, SensIng Range 25mm, Adjustable 4-25mm, Power Supply 10-40VDC, NPN/PNP Output, N.O. and N.C., Cable PVC, Housing M30 x 91mm, Tripleshield, Teach-In, IP68
Report a problem
Suggest a product
| Specification |
Value |
| Product Type | Capacitive Sensor |
| Sensing Distance | 25 mm |
| Mounting Style | Non-Flush |
| Voltage Rating | 10-40VDC |
| Output Type | NPN/PNP, NO and NC |
| IP Rating | IP68 |
Report a problem
Suggest a product