| # of units | Price |
|---|---|
| 10+ | $11.65 |
| 50+ | $10.95 |
| 250+ | $10.35 |
DIN Rail TS35x15mm Steel Perforated 2 Meter Long 6.3x18mm Slot
| Specification | Value |
|---|---|
| Product Type | DIN Rail |
| Manufacturer Series | TS |
| Device Supported | All TS35x15 DIN Rail Devices |
| Material | Steel |
| Finish | Zinc Plated |
| Length | 78 in., 2 m |