Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman CAMCOLBUL7/SP1 Color Surveillance Cameras

  • Spare Power Supply for CAMCOLBUL7 Cameras 230 VAC Euro Plug
  • Jameco Part no.: 2391735
  • Manufacturer: Velleman
  • Manufacturer p/n: CAMCOLBUL7/SP1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8525.89.3000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
SP/ENVR104 SP/ENVR104
Velleman
$39.95

$72.95 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $72.95
5+ $68.95
25+ $64.95

Request Larger Quantity Quote

Spare Power Supply for CAMCOLBUL7 Cameras 230 VAC Euro Plug

Features

Power Supply for:
  • CAMCOLBUL7

Overview

Technical Specifications

  • power consumption: ±6W
  • operating temperature: -10°C to +50°C
  • power supply: 230 VAC (output 28 VDC - no load)
  • dimensions: 106 x 44 x 96 mm
  • weight: ± 1000 g



Report a problem
Suggest a product
Specification Value
Product TypeSpare Power Supply
Output28 VDC
Connection TypeEuro Plug
Additional Feature230VAC Input


Report a problem
Suggest a product
Jameco Register
;