Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire CAP23 BK078 Heat Shrink Tubing

  • Fit Shrink Tubing Cap23-Bk078 Black (25 Pc/Pkg) Molded Polyolefin End Caps 0.400" Diameter
  • Jameco Part no.: 2759559
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: CAP23 BK078
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

$304.95 ea

2 Weeks Lead Time


# of units Price
1+ $304.95
5+ $286.65
25+ $268.95

Request Larger Quantity Quote

Fit Shrink Tubing Cap23-Bk078 Black (25 Pc/Pkg) Molded Polyolefin End Caps 0.400" Diameter

Features

  • Series: FIT®
  • Product Type: Cap
  • Total Length Recovered: 1.200" (30.48mm)
  • Large Diameter Supplied: 0.400" (10.16mm)
  • Large Diameter Recovered: 0.180" (4.57mm)
  • Material: Polyolefin (PO), Semi-Rigid
  • Color: Black
  • Package: Bulk
  • Put Up Desc: 25 PC/PKGHarmonized Code: 3926.90.9990ECCN: EAR99

Overview

Fit Shrink Tubing Cap23-Bk078 Black (25 Pc/Pkg) Molded Polyolefin End Caps 0.400" Diameter.



Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.400 in. (10.16 mm)
Length1.200 in. (30.48 mm)
ShapeRound
Shrink RatioN/A
MaterialPolyolefin (PO), Semi-Rigid
Additional FeatureN/A
Product TypeCap
Minimum Operating TemperatureN/A
Manufacturer SeriesFIT®


Report a problem
Suggest a product
Jameco Register
;