Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Eaton CB20221107 Interconnects Terminal Blocks

  • Terminal Tri-Barrier Strip 11 Position 0.375" (9.53mm) Pitch Straight PC Mount 30A 300V
  • Jameco Part no.: 2273039
  • Manufacturer: Eaton
  • Manufacturer p/n: CB20221107
  • HTS code: 8536.90.4000
You May Also Like
GGE-20-12P-R GGE-20-12P-R
Jameco ValuePro
$2.95
GGE-10-4P GGE-10-4P
Jameco ValuePro
$1.95
GGE-10-6P GGE-10-6P
Jameco ValuePro
$2.95
GGE-10-12P GGE-10-12P
Jameco ValuePro
$3.95
GGE-10-10P-R GGE-10-10P-R
Jameco ValuePro
$1.95
PA7DS PA7DS
Jameco ValuePro
$2.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99

Request Larger Quantity Quote

Terminal Tri-Barrier Strip 11 Position 0.375" (9.53mm) Pitch Straight PC Mount 30A 300V

Specifications

  • Series: Magnum® CB2000
  • Terminal Block Type: Barrier Block
  • Number of Circuits: 11
  • Number of Wire Entries: 11
  • Pitch: 0.375" (9.53mm)
  • Number of Rows: 1
  • Current Rating: 30A
  • Voltage Rating: 300V
  • Wire Gauge: 12-22 AWG
  • Top Termination: 6-32 screws with captive plate
  • Bottom Termination: PC Pin
  • Barrier Type: 3 Wall (Tri)
  • Features: -
  • Color: Black
  • Terminal Screw Material: Steel
  • Terminal Screw Finish: Zinc
  • Mounting Type: Through Hole
  • Operating Temperature: -40°C to 105°C
  • Material - Insulation: Thermoplastic
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
Product TypeSingle Row Tri-Barrier Strip
Pitch0.375 in., 9.53 mm
Number of Positions11
Current Rating30 A
Voltage Rating300 VAC
Wire Gauge (AWG)12-22
Top TerminationScrew, 6-32
Bottom TerminationPC Pin, Offset, w/o Flange
MountingThrough Hole
Body OrientationStraight
Contact PlatingTin
Contact MaterialBrass
Housing MaterialThermoplastic
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Depth17.8 mm
Length106.2 mm
Manufacturer SeriesCB2000


Report a problem
Suggest a product
Jameco Register
;