Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech CBF08-R33N2-02BPVC Industrial Automation Automation Cable Assemblies

  • Sensor Cable M8 Female 90° 3-Pos 2m A-Coded LED 3-Pin/ 3-Wire 3x24AWG PVC Cable Black
  • Jameco Part no.: 2497527
  • Manufacturer: Altech
  • Manufacturer p/n: CBF08-R33N2-02BPVC
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
You May Also Like
08379450020 08379450020
Altech
$448.95
08379451637 08379451637
Altech
$441.95
CBF08-R33N0-01BP34 CBF08-R33N0-01BP34
Altech
$5.17
CBF08-R33N0-01BPUR CBF08-R33N0-01BPUR
Altech
$7.86
CBF08-R33N0-01BPVC CBF08-R33N0-01BPVC
Altech
$5.04
CBF08-R33N0-02BP34 CBF08-R33N0-02BP34
Altech
$6.20

$8.17 ea

7 Weeks Lead Time


# of units Price
2+ $8.17
10+ $7.68
50+ $7.29

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Sensor Cable M8 Female 90° 3-Pos 2m A-Coded LED 3-Pin/ 3-Wire 3x24AWG PVC Cable Black

Features

  • Orientation: Angled
  • Coding: A
  • Male/ Female: Female
  • No. Pins: 3
  • No. Wires: 3
  • Wire size: 24AWG
  • Termination: Cable
  • Mounting: -
  • Panel Thread: -
  • Cable/ Wire Length: 2.0m
  • Cable/ Wire Insulation: PVC

Overview

Sensor Cable M8 Female 90° 3-Pos 2m A-Coded LED 3-Pin/ 3-Wire 3x24AWG PVC Cable Black



Report a problem
Suggest a product
Specification Value
Product TypeSensor & Actuator Cordset Cables
Connector TypeM08
Body OrientationRight Angle
Case CodeA
GenderFemale
Number of Pins3
Number of Wires3
Wire Gauge (AWG)24 AWG
TerminationCable
Cable Length2 m
Insulation TypePVC
ShieldingNo
Additional FeatureLED
ColorBlack


Report a problem
Suggest a product
Jameco Register
;