Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech CBF08-S44S0-10BPUR Industrial Automation Automation Cable Assemblies

  • Sensor Cable M8 Female Straight 4-Pos 10m Shielded A-Coded 4-Pin/ 4-Wire 4x24AWG PUR Cable Black
  • Jameco Part no.: 2498175
  • Manufacturer: Altech
  • Manufacturer p/n: CBF08-S44S0-10BPUR
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
You May Also Like
08379450020 08379450020
Altech
$448.95
08379451637 08379451637
Altech
$441.95
CBF08-R33N0-01BP34 CBF08-R33N0-01BP34
Altech
$5.17
CBF08-R33N0-01BPUR CBF08-R33N0-01BPUR
Altech
$7.86
CBF08-R33N0-01BPVC CBF08-R33N0-01BPVC
Altech
$5.04
CBF08-R33N0-02BP34 CBF08-R33N0-02BP34
Altech
$6.20

$50.65 ea

7 Weeks Lead Time


# of units Price
1+ $50.65
5+ $48.15
25+ $45.85

Request Larger Quantity Quote

Sensor Cable M8 Female Straight 4-Pos 10m Shielded A-Coded 4-Pin/ 4-Wire 4x24AWG PUR Cable Black

Features

  • Orientation: Straight
  • Coding: A
  • Male/ Female: Female
  • No. Pins: 4
  • No. Wires: 4
  • Wire size: 22AWG
  • Termination: Cable
  • Mounting: -
  • Panel Thread: -
  • Cable/ Wire Length: 10.0m
  • Cable/ Wire Insulation: PUR

Overview

Sensor Cable M8 Female Straight 4-Pos 10m Shielded A-Coded 4-Pin/ 4-Wire 4x24AWG PUR Cable Black



Report a problem
Suggest a product
Specification Value
Product TypeSensor & Actuator Cordset Cables
Connector TypeM08
Body OrientationStraight
Case CodeA
GenderFemale
Number of Pins4
Number of Wires4
Wire Gauge (AWG)22 AWG
TerminationCable
Cable Length10 m
Insulation TypePUR
ShieldingYes
ColorBlack


Report a problem
Suggest a product
Jameco Register
;