Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech CBF12-R41N0-01BV14-L Industrial Automation Automation Cable Assemblies

  • Sensor Cable M12 Female 90° 4+FE 1m L-Coded 4-Pin+FE 14AWG PVC Cable Black
  • Jameco Part no.: 2498247
  • Manufacturer: Altech
  • Manufacturer p/n: CBF12-R41N0-01BV14-L
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
You May Also Like
08379450020 08379450020
Altech
$448.95
08379451637 08379451637
Altech
$441.95
CBF08-R33N0-01BP34 CBF08-R33N0-01BP34
Altech
$5.17
CBF08-R33N0-01BPUR CBF08-R33N0-01BPUR
Altech
$7.86
CBF08-R33N0-01BPVC CBF08-R33N0-01BPVC
Altech
$5.04
CBF08-R33N0-02BP34 CBF08-R33N0-02BP34
Altech
$6.20

$27.35 ea

500 ship on Sep. 25


# of units Price
1+ $27.35
10+ $25.65
50+ $24.35

Request Larger Quantity Quote

Sensor Cable M12 Female 90° 4+FE 1m L-Coded 4-Pin+FE 14AWG PVC Cable Black

Features

  • Orientation: Angled
  • Coding: L
  • Male/ Female: Female
  • No. Pins: 4 + FE
  • No. Wires: 3
  • Wire size: 22AWG
  • Termination: Cable
  • Mounting: -
  • Panel Thread: -
  • Cable/ Wire Length: 1.0m
  • Cable/ Wire Insulation: PVC

Overview

Sensor Cable M12 Female 90° 4+FE 1m L-Coded 4-Pin+FE 14AWG PVC Cable Black



Report a problem
Suggest a product
Specification Value
Product TypeSensor & Actuator Cordset Cables
Connector TypeM12
Body OrientationRight Angle
Case CodeL
GenderFemale
Number of Pins4
Number of Wires1
Wire Gauge (AWG)14 AWG
TerminationCable
Cable Length1 m
Insulation TypePVC
ShieldingNo
ColorBlack


Report a problem
Suggest a product
Jameco Register
;