Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

USB 2.0 A Male to DC 5.5 mm x 2.1 mm Power Cable Black 6 Feet

  • Jameco Part no.: 2357471
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: CBL-UA-P5-1
  • HTS code: 8544.42.2000
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
10U2-02206-BK 10U2-02206-BK
Jameco ValuePro
$2.49
10U2-02210-BK 10U2-02210-BK
Jameco ValuePro
$3.95
10U2-02215-BK 10U2-02215-BK
Jameco ValuePro
$3.00
M704-13 M704-13
Jameco ValuePro
$2.95
10U2-02110-E-BK 10U2-02110-E-BK
Jameco ValuePro
$3.00
10U2-02203-BK 10U2-02203-BK
Jameco ValuePro
$1.95
Closeout

$2.00 ea

140 In Stock

USB 2.0 A Male to DC 5.5 mm x 2.1 mm Power Cable Black 6 Feet

Features

  • Connector A: USB 2.0 Type A Male
  • Connector B: 5.5mm x 2.1mm DC Barrel Male
  • Color: Black
  • Length: 6 feet

Overview

USB 2.0 A Male to DC 5.5 mm x 2.1 mm power cable that is 6 feet long.



Report a problem
Suggest a product
Specification Value
Version2.0
GenderA/M - DC Power
Length6 ft.
ColorBlack
1st ConnectorUSB Type-A - Male
2nd Connector2.1mm x 5.5mm Female Barrel Plug
Product TypeUSB to DC Power 2.1mm Plug


Report a problem
Suggest a product
Jameco Register
;