| # of units | Price |
|---|---|
| 2+ | $6.14 |
| 10+ | $5.77 |
| 50+ | $5.48 |
Sensor Cable M8 Male Straight 3-Pos 2m A-Coded 3-Pin/ 3-Wire 3x24AWG PVC Cable Black
| Specification | Value |
|---|---|
| Product Type | Sensor & Actuator Cordset Cables |
| Connector Type | M8 |
| Body Orientation | Straight |
| Case Code | A |
| Gender | Male |
| Number of Pins | 3 |
| Number of Wires | 3 |
| Wire Gauge (AWG) | 24 AWG |
| Termination | Cable |
| Cable Length | 2 m |
| Insulation Type | PVC |
| Shielding | No |
| Color | Black |