*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $142.95 |
| 5+ | $133.95 |
| 25+ | $125.95 |
| 100+ | $98.35 |
| 500+ | $77.95 |
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 8.40 A |
| Power Rating | 100 W |
| Additional Output Voltages (VDC) | N/A |
| Manufacturer Series | CBM101S |
| Input Voltage | 90 VAC to 264 VAC |
| Efficiency | 93.5% |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 1.5 A |
| Output Connector Type | PC Pins |
| Number of Outputs | 1 |
| Minimum Isolation Voltage | 4000V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Length | 4.60 in. |
| Width | 2.40 in. |
| Height | 0.67 in. |
| Agency Approvals | UL, CUL, CE, FCC, UKCA, EN |
| Color | Black |
| Style | AC-DC PCB Mount Brick Power Supply |
| Product Type | Auto Switching SMPS |
| PFC Function | Yes |
| Compliance | Compliance Docs |